1282.5001 | Mentor

Light guide, sphärischen Kopf 3,2 mm, 45 mm, PC glasklar

Order No.: 31G8834
EAN: 4099879017932
MPN:
1282.5001
12825001
Series: 1282
1282.5001 Mentor Light Guides Image 1
1282.5001 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 393 pcs.
Next delivery: 1,000 pcs. on 2025-05-23
Leadtime: 7 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light guide, 1282.5001, Mentor

Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.

With spherical head, type 1282../1292../1293.

Einkopplung gerade (0°) mit Schutzart IP 68.

Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1282.5001, C 2.6 mm, D 3.2 mm, E 2.5 mm, 0 °

Technical specifications
Version sphärisch
Assembly Frontplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes