1282.6001 | Mentor
Light guide, planarem Kopf, 45 mm, PC glasklar, 1282.6001
Light guide, 1282.6001, Mentor
Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.
With planar head, type 1282../1292../1293.
Einkopplung gerade (0°) mit Schutzart IP 68.
Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1282.6001, C 2.6 mm, D 3.2 mm, E 2.5 mm, 0 °
Version | planar | |
Assembly | Frontplatte |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |