1282.8001 | Mentor
Light guide, planarem Kopf, 43.75 mm, PC glasklar
Unit Price (€ / pc.)
0.8449 € *
Available: 400 pcs.
Leadtime: 7 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1282.8001, Mentor
Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.
With planar head, type 1282../1292../1293.
Einkopplung schräg (45°) mit Schutzart IP 68.
Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1282.8001, C 2.6 mm, D 3.2 mm, E 2.5 mm, 45 °
Technical specifications
Version | planar | |
Assembly | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |