1292.1301 | Mentor

Light guide, Senkkopf, 44.25 mm, PC glasklar

Order No.: 31G8856
EAN: 4099879018144
MPN:
1292.1301
12921301
Series: 1292.1
1292.1301 Mentor Light Guides Image 1
1292.1301 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9996 €

Light guide, 1292.1301, Mentor

Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.

FOC with countersink head, type 1282../1292../1293.

Einkopplung schräg (45°) mit Schutzart IP 68.

Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1292.1301, C 1.6 mm, D 2.0 mm, E 1.5 mm, 45 °

Technical specifications
Version senkkopf
Assembly Frontplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes