1292.1401 | Mentor

Light guide, Senkkopf, 45 mm, PC glasklar, 1292.1401

Order No.: 31G8854
EAN: 4099879018120
MPN:
1292.1401
12921401
Series: 1292.1
1292.1401 Mentor Light Guides Image 1
1292.1401 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 192 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.1305 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Light guide, 1292.1401, Mentor

Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.

FOC with countersink head, type 1282../1292../1293.

Einkopplung gerade (0°) mit Schutzart IP 68.

Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1292.1401, C 1.6 mm, D 2.0 mm, E 1.5 mm, 0 °

Technical specifications
Filter Property Value
Version countersunk head
Assembly front plate
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes