1293.1000 | Mentor
Light guide, sphärischen Kopf, 8.5 mm, PC glasklar
Unit Price (€ / pc.)
1.0115 € *
Available: 136 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, 1293.1000, Mentor
Material: crystal clear PC, UL 94. Ambient temperatures: –40 to +85 °C. ESD protection: max. 4.0 kV.
With spherical head, type 1282../1292../1293.
Straight signal feed (0°).
Technical attributes (type, mounting hole, dimensions A, B, C, E): 1293.1000, 5.0 mm, A 8.5, B 10.9, C 4.2, E 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spherical | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |