1293.8001 | Mentor

Light guide, planarem Kopf, 43 mm, PC glasklar

Order No.: 31G8852
EAN: 4099879018106
MPN:
1293.8001
12938001
Series: 1293.8
1293.8001 Mentor Light Guides Image 1
1293.8001 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 985 pcs.
Leadtime: 7 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2963 €

Single light guide, 1293.8001, Mentor

Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.

With planar head, type 1282../1292../1293.

Einkopplung schräg (45°) mit Schutzart IP 68.

Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1293.8001, C 4.6 mm, D 5.0 mm, E 4.0 mm., 45 °

Technical specifications
Version planar
Assembly Frontplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes