1296.2102 | Mentor
Light guide, rund, zweireihig, liegend, 20-fach, PC glasklar
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.0805 €
100 pcs.
6.2118 €
250 pcs.
5.9738 €
1000 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1296.2102, Mentor
Horizontal version, mounted with press-fit spigots. The bezel allows the insertion of LEDs of different color with clear separation of the light beams; Grid: 2.54 mm. FOC: D 2.0 mm. Material FOC/bezel: PC, crystal clear/polycarbonate, black. ESD protection: max. 6.0 kV. Ambient temperatures: –40 to +85 °C.
Technical attributes (type, x-channel display, number of rows, length): 1296.2102, 20, 2 rows, C 26.2 mm
Technical specifications
Version | sphärisch | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |