1330.0007 | Mentor

M-Fibre LED-Modul green 1W

Order No.: 06N9511
EAN: 4099879017871
MPN:
1330.0007
M-Fibre LED-Modul Grün 1W
Series: M-Fibre
1330.0007 Mentor Light Guides Image 1
1330.0007 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
18.326 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
18.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.326 €

M-Fibre LED-Modul, 1330.0007, Mentor

The M-Fibre LED module was specially developed for use with M-Fibre sidelights. When defining the thermal management and dimensioning the heat sink, the service life of the LED was given the highest priority. The coded flat ribbon connector ensures an optimal electrical connection when used with the appropriate connector socket. Via mounting holes in the housing, the modules can be fixed to a planar surface with two screws. The ferrule of the sidelight fibre is inserted into the ferrule guides of the LED module and fixed via a simple press-fit process. Thus, the sidelight fibre remains in position even in case of strong vibrations.

Technical specifications
Assembly Schraubmontage
Logistics
Country of origin DE
Customs tariff number 90011010
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes