1330.1005 | Mentor
M-Fibre Side light fibre D=3,3mm, L= 1500mm
Order No.: 06N9505
EAN: 4099879017840
MPN:
1330.1005
M-Fibre Seitenlichtfaser D=3,3mm, L=1500mm
Series: M-Fibre
Unit Price (€ / pc.)
17.731 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
M-Fibre Side light fibre, 1330.1005, Mentor
The M-Fibre sidelight fibre enables homogeneous luminance with constant brightness without visible colour deviations at lengths of up to several metres. The combination of individual optical fibres embedded in a diffuse sheath prevents luminance with hotspots depending on the viewing angle. Furthermore, the design of the product ensures that no light losses or spots occur even with small bending radii (Rmin = 20 mm).
Technical specifications
Assembly | Steckenmontage |
Download
Logistics
Customs tariff number | 90011010 |
Original Packaging | Beutel mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |