2656.8222 | Mentor

Front bezel with integrated filter pane, 2656.8222

Order No.: 31G9302
EAN: 4099879018540
MPN:
2656.8222
26568222
Series: 2656.8
2656.8222 Mentor Light Guides Image 1
2656.8222 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 45 pcs.
Leadtime: 7 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
25 pcs.
3.5462 €
100 pcs.
3.2844 €
250 pcs.
3.1059 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front bezel with integrated filter pane, 2656.8222, Mentor

Mounting: insertion in recess and securing with retainer disks (no bonding required), max. front-panel thickness: 3.0 mm. Material front bezel: ABS, black. Filter pane: PVC, red.

Technical attributes (type. Dimensions x, a, b, c): 2656.8222, x 38, a 27, b 25.5, c 33 mm

Technical specifications
Version Frontrahmen
Assembly Steckenmontage
Logistics
Country of origin TN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes