2656.8322 | Mentor
Front bezel with integrated filter pane, 2656.8322
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.8798 €
100 pcs.
2.5228 €
250 pcs.
2.4395 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel with integrated filter pane, 2656.8322, Mentor
Mounting: insertion in recess and securing with retainer disks (no bonding required), max. front-panel thickness: 3.0 mm. Material front bezel: ABS, black. Filter pane: PVC, red.
Technical attributes (type. Dimensions x, a, b, c): 2656.8322, x 51, a 40, b 38.5, c 46 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front frame | |
| Assembly | plug-in mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |