2671.8022 | Mentor
Translucent lens, 2671.8022, red
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.8449 € *
Available: 65 pcs.
Leadtime: 7 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Translucent lens, 2671.8022, Mentor
Snap-in mount. The cap increases the angle of vision by up to 180° and enables the use of LEDs with small radiation angle; Mounting: The cap is snapped into the front panel hole and the LED element is then inserted with slight pressure from the rear. Material: CAB. Operating temperatures: -40 to +85 °C.
For LED with 3.0 mm diameter.
Front-panel thickness: 0.8 to 1.6 mm. Mounting hole: 4.4 mm diameter. Dimensions: A 4.85, B 4.35, C 3.7, D 7.25 mm.
Type: 2671.8022, red
Technical specifications
Version | Leuchtkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |