2671.8081 | Mentor

Translucent lens, 2671.8081, green

Order No.: 32G257
EAN: 4099879018632
MPN:
2671.8081
26718081
Series: 2671.8
Mentor
2671.8081 Mentor Light Guides Image 1
2671.8081 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 157 pcs.
Leadtime: 7 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Translucent lens, 2671.8081, Mentor

Snap-in mount. The cap increases the angle of vision by up to 180° and enables the use of LEDs with small radiation angle; Mounting: The cap is snapped into the front panel hole and the LED element is then inserted with slight pressure from the rear. Material: CAB. Operating temperatures: -40 to +85 °C.

For LED with 5.0 mm diameter.

Front-panel thickness: 1.5 to 3.0 mm. Mounting hole: 6.4 mm diameter. Dimensions: A 7.1, B 6.35, C 5.5, D 10.9 mm.

Type: 2671.8081, green

Technical specifications
Ausführung Leuchtkappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes