2671.8082 | Mentor

Translucent lens, 2671.8082, green

Order No.: 32G253
EAN: 4099879018595
MPN:
2671.8082
26718082
Series: 2671.8
2671.8082 Mentor Light Guides Image 1
2671.8082 Mentor Light Guides Image 2
Image may differ

Translucent lens, 2671.8082, Mentor

Snap-in mount. The cap increases the angle of vision by up to 180° and enables the use of LEDs with small radiation angle; Mounting: The cap is snapped into the front panel hole and the LED element is then inserted with slight pressure from the rear. Material: CAB. Operating temperatures: -40 to +85 °C.

For LED with 3.0 mm diameter.

Front-panel thickness: 0.8 to 1.6 mm. Mounting hole: 4.4 mm diameter. Dimensions: A 4.85, B 4.35, C 3.7, D 7.25 mm.

Type: 2671.8082, green

Technical specifications
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes