1239.6544 | Mentor
Pushbutton, 1 pole, gray, unlit , 0.5 A/60 V, IP50, 1239.6544
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD Push button, 1239.6544, Mentor
1239 momentary-contact switch series are an alternative to the 1240 push-button series. The switch is suitable both for front panel and printed circuit board use. The additional additive solder tags and optional plastic fixing pin ensure a high degree of reliability in terms of mechanical load.
Technical specifications
Anschluss | Leiterplattenanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | grau | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,5 A/60 V | |
Schutzart (Betätigungsseite) | IP50 | |
Vandalengeschützt | No |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |