1239.6545 | Mentor
Pushbutton, 2 pole, gray, unlit , 0.5 A/60 V, IP50, 1239.6545
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD Push button, 1239.6545, Mentor
1239 momentary-contact switch series are an alternative to the 1240 push-button series. The switch is suitable both for front panel and printed circuit board use. The additional additive solder tags and optional plastic fixing pin ensure a high degree of reliability in terms of mechanical load.
Technical specifications
Connection | Leiterplattenanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Actuator colour | grau | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |