1240.6551 | Mentor
Pushbutton, 1 pole, gray, unlit , 0.5 A/60 V, IP50, 1240.6551
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Push button, 1240.6551, Mentor
The 1240 series SMD push-button is available in a single and two pole version. As a 19“ system component, it can be used both as a panel-mounted element as well as a reset switch on the printed circuit board. The fixing pin ensures optimal alignment to the front panel and takes up the actuating forces.
Technical specifications
Anschluss | Leiterplattenanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | grau | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,5 A/60 V | |
Schutzart (Betätigungsseite) | IP50 | |
Vandalengeschützt | No |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |