1254.1107 | Mentor
Pushbutton, 1 pole, red, unlit , 0.5 A/12 V, 1254.1107
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Push button, 1254.1107, Mentor
1254 series SMD pushbuttons are available with four different actuating forces and, depending on the specific variant, have a life of up to 1 million switching cycles.
Technical specifications
Connection | Leiterplattenanschluss | |
Design | quadratisch | |
Printed | No | |
illuminated | No | |
Actuator colour | rot | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/12 V | |
Vandal-proof | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |