1446.2233 | Mentor
Pushbutton, 1 pole, black, unlit , 0.1 A/60 V, IP65, 1446.2233
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Push button, 1446.2233, Mentor
These 1-pole push-buttons are designed as impulse-buttons. The series 1445 switch buttons are equipped with a LED to indicate the particular operation status. The components are equipped with a clamp to avoid floating on the surface during soldering.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,1 A/60 V | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |