1840.6131 | Mentor
Pushbutton, 1 pole, black, unlit , 0.5 A/60 V, IP50, 1840.6131
Unit Price (€ / pc.)
5.1408 € *
Available: 169 pcs.
Leadtime: 7 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.5339 €
100 pcs.
3.9627 €
250 pcs.
3.8080 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, type Mentor 1840.
Switching action: ON-M, momentary, for PCB connection. Housing material: PPA, black. Terminals: tinned. Actuating force: max. 4.0 N, Breaking capacity: 0.5 A/60 V AC/DC. Test voltage: 500 V/50 Hz. Contact resistance: max. 30 mohm. Operating temperatures: –40 to +85 °C. The actuator element can be equipped with separately available snap-on plastic buttons.
Technical attributes (type, number of poles): 1840.6131, single-pole
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |