1844.1233 | Mentor
Pushbutton, 2 pole, red, illuminated (red), IP50, 1844.1233
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Pressure switch, 1844.1233, Mentor
The press switch with a push-push function the push button with impulse function can optimally be stringed. The components are soldering bath proof and washable. All press switches have transparent buttons in red, yellow and green color, i.e. those without LEDs as well as the ones illuminated by LEDs.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Actuator colour | rot | |
Farbe der Beleuchtung | rot | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |