1844.1832 | Mentor
Pushbutton, 2 pole, green, illuminated (green), 0.5 A/60 V, IP50, 1844.1832
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
139.41 € *
Price list
Quantity
Price per unit*
15 pcs.
9.2939 €
60 pcs.
8.7822 €
150 pcs.
8.4728 €
510 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbuttons and switches with LED, type Mentor 1844.
Double-pole. For PCB mounting. Soldering-bath-proof and wash-proof; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity. 6.0 VA. Quiescent current: 2.0 A. Contact resistance: < 50 mohm. Actuating force: max. 8.0 N. Housing material: black PC. Operating temperatures: –40 to +85 °C.
Technical attributes (type, light color, make action ON, momentary on M): 1844.1832, green, ON-ON
Technical specifications
Connection | Leiterplattenanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Actuator colour | grün | |
Farbe der Beleuchtung | grün | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Original Packaging | Stange mit 15 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |