1844.6735 | Mentor

Pushbutton, 2 pole, yellow, illuminated  (yellow), 0.5 A/60 V, IP50, 1844.6735

Order No.: 12G203
EAN: 4099889188912
MPN:
1844.6735
18446735
Series: 1844
Mentor
1844.6735 Mentor Pushbutton Switches Image 1
1844.6735 Mentor Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
15 pcs.
8.7346 €
60 pcs.
8.2586 €
150 pcs.
7.9611 €
510 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbuttons and switches with LED, type Mentor 1844.

Double-pole. For PCB mounting. Soldering-bath-proof and wash-proof; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity. 6.0 VA. Quiescent current: 2.0 A. Contact resistance: < 50 mohm. Actuating force: max. 8.0 N. Housing material: black PC. Operating temperatures: –40 to +85 °C.

Technical attributes (type, light color, make action ON, momentary on M): 1844.6735, yellow, ON-M

Technical specifications
Connection PCB connection
Design round
Printed No
illuminated Yes
Actuator colour yellow
Farbe der Beleuchtung yellow
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 0.5 A/60 V
Protection class IP50
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365011
Original Packaging Bar with 15 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes