1845.6031 | Mentor

Pushbutton, 1 pole, red, illuminated  (red), 0.5 A/60 V, IP50, 1845.6031

Order No.: 39G1771
EAN: 4099889195606
MPN:
1845.6031
18456031
Series: 1845.60
1845.6031 Mentor Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.2126 €

Push button, 1845.6031, Mentor

These 1-pole push-buttons are designed as impulse-buttons/short-stroke buttons. A short stroke and a very long lifetime are achieved through the snap disc made of CrNi-steel. The contact acknowledgement determines the switching point. The series 1845 switch buttons are equipped with a LED to indicate the particular operation status.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Actuator colour rot
Farbe der Beleuchtung rot
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,5 A/60 V
Protection class IP50
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes