1845.6038 | Mentor
Pushbutton, 1 pole, black, illuminated (green), 0.5 A/60 V, IP50, 1845.6038
Unit Price (€ / pc.)
5.5930 € *
Available: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.9266 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches with LED, type Mentor 1845.
Single-pole; Switching action: off - momentary on (M), for PCB connection. Housing material: PC, black, terminals: tinned, actuating force: max. 5.0 N. Breaking capacity: 0.5 A/60 V AC/DC. Test voltage: 500 V/50 Hz. Contact resistance: max. 200 mohm. Operating temperatures: –40 to +85 °C. The actuator element can be equipped with separately available snap-on plastic buttons.
Technical attributes (type, LED color): 1845.6038, green
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | grün | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |