1852.6232 | Mentor

Pushbutton, 1 pole, black, unlit , 0.5 A/60 V, IP50, 1852.6232

Order No.: 12G2777
EAN: 4099889190045
MPN:
1852.6232
18526232
Series: 1852.62
1852.6232 Mentor Pushbutton Switches Image 1
1852.6232 Mentor Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 58 pcs.
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.9869 €
100 pcs.
2.6180 €
250 pcs.
2.5228 €
1000 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switches, type Mentor 1852.

Single-pole, horizontal or vertical; Contact type: NO. Switching voltage: max. 60 V AC/DC. Switching current: max. 0.5 A. Test voltage: 500 V/50 Hz. Breaking capacity: max. 6.0 VA. No-load current: max. 1.0 A. Contact resistance: max. 50 mohm. Actuating force: max. 5.0 N. Housing material: PC, black. Connections: solder pins, tinned. Operating temperatures: –40 to +85 °C. Corresponding actuators are available on separate order.

Horizontal, type 1852.

Type: 1852.6232, pushbutton switch, horizontal

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.5 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection solder connection
Design round
Protection class IP50
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes