1843.3232 | Mentor
Step rotary switches, 2 pole, 4 stage, 30°, On-On, interrupting, 500 mA, 60 V, 1843.3232
Rotary switch, 1843.3232, Mentor
These rotary switches with a groove and spring system can optimally be stringed in a 0.1“ grid. The switches are designed in a batch-type switching mode. Rotary multistep switches are available for screw driver operation or for turning knob operation. The switch with 10 switching positions can be adjusted from 1-pole to 5-pole operation. The delivery of the switches 1843.9031 and 1843.9032 is always carried out in 10 switch positions with a switch angle of 30°. The adjustment of required switch positions is carried out as described above, e.g. switch position 1-5.
Connection | Leiterplattenanschluss | |
Number of steps | 4 | |
Rated voltage | 60 V | |
Pin number | 2-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | unterbrechend | |
Breaking capacity | 6 VA | |
Shift position | Ein-Ein | |
switching current | 500 mA | |
Switching angle | 30 ° |
Country of origin | TN |
Customs tariff number | 85365015 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |