1843.9031 | Mentor
Step rotary switches, 10 pole, 4 stage, 30°, On-On, interrupting, 500 mA, 60 V, 1843.9031
Nicht geeignet für Neudesigns
Multistep rotary switches, type Mentor 1843.9031.
With 10 switching positions, break before make action, for PCB mounting; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity: 6.0 VA. Quiescent current: 1.0 A. Contact resistance: < 50 mohm. Actuating force: max. 5.0 N/cm. Housing material: black PES. Operating temperatures: –40 to +85 °C. Note: with simple step indexing. Example: if levels 1 to 5 are required, the pushbutton is pushed in at position 1, then switched to level 10 and, subsequently released and then pressed in again at position 5. Levels 1 to 5 can be switched via contact banks A3 to A5 in this position.
Type: 1843.9031, multistep rotary switch
Connection | Leiterplattenanschluss | |
Number of steps | 4 | |
Rated voltage | 60 V | |
Pin number | 10-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | unterbrechend | |
Breaking capacity | 6 VA | |
Shift position | Ein-Ein | |
switching current | 500 mA | |
Switching angle | 30 ° |
Country of origin | TN |
Customs tariff number | 85365015 |
Original Packaging | Stange mit 15 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |