225.2 | Mentor

Rotary switch, 1 pole, 3 stage, On-On, 500 mA, 60 V, 225.2

Order No.: 39G1877
EAN: 4099889221503
MPN:
225.2
2252
Series: 225.2
225.2 Mentor Rotary Switches and Selector Switches
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
179.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.5819 €

Rotary switch, 225.2, Mentor

This is an especially miniaturized, precisionmade type which is screwdriver-actuated. Several single pole switches can be connected by inserting them into each other, since the switches have a hexagonal input shaft and a hexagonal recessed output shaft. This will permit the assembly of multiple arrangements. Contacts and terminals are of one-piece construction and protected against dust and soldering materials.

Technical specifications
Number of steps 3
Rated voltage 60 V
Pin number 1-polig
Product type Drehschalter
Breaking capacity 6 VA
Shift position Ein-Ein
switching current 500 mA
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes