1801.2031 | Mentor
Signal light, red, 30 mcd, pitch 2.54 mm, LED number: 1, 1801.2031
Unit Price (€ / pc.)
2.3562 € *
Available: 229 pcs.
Leadtime: 7 Weeks **
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3562 €
50 pcs.
2.0825 €
250 pcs.
1.7969 €
1000 pcs.
1.5589 €
2500 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, 1801.2031, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.03 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |