1801.2731 | Mentor

Signal light, red/yellow, 30 mcd, pitch 2.54 mm, LED number: 2, 1801.2731

Order No.: 31G575
EAN: 4099889580280
MPN:
1801.2731
18012731
Series: 1801.2
1801.2731 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
110.67 € *
Price list
Quantity
Price per unit*
50 pcs.
2.2134 €
100 pcs.
2.0468 €
250 pcs.
1.9397 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, 1801.2731, Mentor

This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 2
Diode Diameter 3 mm
Farbe der Beleuchtung rot/gelb
Luminous intensity 0.03 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes