1801.7031 | Mentor

Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 1, 1801.7031

Order No.: 31G5738
EAN: 4099889580266
MPN:
1801.7031
18017031
Series: 1801.7
1801.7031 Mentor Signal Lamps, Indicators, Arrays Image 1
1801.7031 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 60 pcs.
Leadtime: 7 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3919 €
50 pcs.
2.1063 €
250 pcs.
1.8207 €
1000 pcs.
1.5946 €
2500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, 1801.7031, Mentor

This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.02 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes