1801.8833 | Mentor

Signal light, 2.2 V (DC), green/green, 5 mcd, pitch 5.08 mm, LED number: 2, 1801.8833

Order No.: 31G578
MPN:
1801.8833
Series: 1801.8
1801.8833 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
50 pcs.
4.4625 €
100 pcs.
4.1412 €
250 pcs.
3.9389 €
1000 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, 1801.8833, Mentor

This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 2
Diode Diameter 3 mm
Farbe der Beleuchtung grün/grün
Luminous intensity 0.005 cd
Assembly Durchgangsloch
Rated voltage (DC) 2.2 V
Rated current 2 mA
Grid 5.08 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes