1802.8832 | Mentor

Signal light, 2 V (DC), yellow, 12.5 mcd, pitch 2.54 mm, LED number: 2, 1802.8832

Order No.: 31G7504
EAN: 4099889581959
MPN:
1802.8832
18028832
Series: 1802
1802.8832 Mentor Signal Lamps, Indicators, Arrays Image 1
1802.8832 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
242.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.8433 €

LED-Signal lamp, 1802.8832, Mentor

This component consist of two-scale LED. Lateral fins and grooves, which interlock when stacking the components, guarantee stability on the printed circuit board. The scale LED can be arranged horizontally and vertically and the components can be used for two levels.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 2
Farbe der Beleuchtung gelb
Luminous intensity 0.0125 cd
Assembly Durchgangsloch
Rated voltage (DC) 2 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes