1806.8032 | Mentor

Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 1806.8032

Order No.: 31G6646
EAN: 4099889581102
MPN:
1806.8032
18068032
Series: 1806.8
1806.8032 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 36 pcs.
Leadtime: 7 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.4518 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single LED, 1806.8032, Mentor

This component with a connection raster of 2.54 mm has ridges and slots on ist sides that provide stability when installing several components on the printed circuit board.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Farbe der Beleuchtung grün
Luminous intensity 0.02 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes