1807.2031 | Mentor

Signal light, red, 10 mcd, pitch 2.54 mm, LED number: 1, 1807.2031

Order No.: 39G1648
EAN: 4099889584172
MPN:
1807.2031
18072031
Series: 1807.2
1807.2031 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
119.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3919 €

Signal lamp, 1807.2031, Mentor

This component is equipped with lateral fins and grooves, which interlock when stacking the components thus guaranteeing stability on the printed circuit board. The attached fixing pin provides additional mechanical hold. Series 1904 and 1807 are available with integrated protective resistor for various operating voltages on request.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 7.8 mm
Farbe der Beleuchtung rot
Luminous intensity 0.01 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes