1808.2033 | Mentor

Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1, 1808.2033

Order No.: 39G1660
EAN: 4099889584271
MPN:
1808.2033
18082033
Series: 1808.2
1808.2033 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
114.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.2848 €

Signal lamp, 1808.2033, Mentor

These devices with side lands and slots that interlock when lined up provide appropriate stabilization on the printed circuit board. With a built-in series resistor, the device is also suitable for low-current applications. Different operating voltages are available.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 2.8 mm
Farbe der Beleuchtung rot
Luminous intensity 0.004 cd
Assembly Durchgangsloch
Rated current 2 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes