1808.8035 | Mentor

Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 1808.8035

Order No.: 39G1674
EAN: 4099889584394
MPN:
1808.8035
18088035
Series: 1808.8
1808.8035 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
126.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.5347 €

Signal lamp, 1808.8035, Mentor

These devices with side lands and slots that interlock when lined up provide appropriate stabilization on the printed circuit board. With a built-in series resistor, the device is also suitable for low current applications. Different operating voltages are available.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3.9 mm
Farbe der Beleuchtung grün
Luminous intensity 0.02 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes