1881.7775 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 3, 1881.7775
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Triple LED, 1881.7775, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. A special feature is the respectively ESD-solidity.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 3 | |
Diode Diameter | 3.9 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.02 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |