1881.8725 | Mentor
Signal light, red/yellow/green, 40 mcd, pitch 2.54 mm, LED number: 3, 1881.8725
Unit Price (€ / pc.)
3.5581 € *
Available: 91 pcs.
Leadtime: 11 Weeks **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2368 €
100 pcs.
2.9869 €
200 pcs.
2.7489 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triple LED, 1881.8725, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. A special feature is the respectively ESD-solidity.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 3 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot/gelb/grün | |
Luminous intensity | 0.04 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |