1881.8885 | Mentor
Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 3, 1881.8885
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Next delivery: 57 pcs. on 2025-06-13
Leadtime: 11 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1178 €
250 pcs.
2.9988 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triple LED, 1881.8885, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. A special feature is the respectively ESD-solidity.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 3 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.02 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |