1900.2 | Mentor

Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 2, 1900.2

Order No.: 31G6650
EAN: 4099889581119
MPN:
1900.2
19002
Series: 1900
1900.2 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 152 pcs.
Leadtime: 7 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
25 pcs.
2.3443 €
100 pcs.
2.1777 €
250 pcs.
2.0706 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamps with 2 LEDs, type Mentor 1900.

Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 1900.2, red, 2.25 V, 25 mA, 700 nm, 3.0/7.0 mcd

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 2
Diode Diameter 3 mm
Farbe der Beleuchtung rot
Luminous intensity 0.004 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes