1905.2220 | Mentor

Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 3, 1905.2220

Order No.: 31G722
EAN: 4099889581911
MPN:
1905.2220
19052220
Series: 1905
1905.2220 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 116 pcs.
Leadtime: 7 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple LED, 1905.2220, Mentor

This component with 3 stacked LED, a so called “traffic light component“, can optimally be stacked according to FEL.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 3
Diode Diameter 2 mm
Farbe der Beleuchtung rot
Luminous intensity 0.005 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes