1905.7770 | Mentor
Signal light, yellow, 17 mcd, pitch 2.54 mm, LED number: 3, 1905.7770
Unit Price (€ / pc.)
3.9151 € *
Available: 75 pcs.
Leadtime: 7 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triple LED, 1905.7770, Mentor
This component with 3 stacked LED, a so called “traffic light component“, can optimally be stacked according to FEL.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 3 | |
Diode Diameter | 2 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.017 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |