2300.2071 | Mentor
Signal light, yellow, 20 mcd, pitch 2.5 mm, LED number: 1, 2300.2071
Unit Price (€ / pc.)
1.4518 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
25 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type Mentor 2300.
Diode diameter: 3.0 mm. Grid: 2.5 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 2300.2071, yellow, 2.1 V, 30 mA, 590 nm, 8.0/17 mcd
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.02 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |