2311.2032 | Mentor
Signal light, red, 30 mcd, pitch 2.54 mm, LED number: 1, 2311.2032
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
352.24 € *
Price list
Quantity
Price per unit*
200 pcs.
1.7612 €
1000 pcs.
1.5470 €
2000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LED, 2311.2032, Mentor
This component is mechanical extendable. It can be also supplied in a vertical design.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.03 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |