2350.2031 | Mentor
LED signal light, red, 80 mcd, pitch 2.54 mm, LED number: 1, 2350.2031
LED signal lamps, type Mentor 2350../2355.
Diode diameter: 5.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Variant, type 2350.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 2350.2031, super red, 2.0 V, 30 mA, 627 nm, 28/90 mcd
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.08 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |