2632.8320 | Mentor

Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 8, 2632.8320

Order No.: 31G8020
EAN: 4099889582130
MPN:
2632.8320
26328320
Series: 2632.8
2632.8320 Mentor Signal Lamps, Indicators, Arrays Image 1
2632.8320 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Next delivery: 46 pcs. on 2025-05-20
Leadtime: 7 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Array, 2632.8320, Mentor

The array has predetermined breaking points between the individual elements and can easily be split by the user. This allows unlimited colors for installation in series.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 8
Diode Diameter 3 mm
Farbe der Beleuchtung rot
Luminous intensity 0.004 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes