2660.8502 | Mentor
LED signal light, red/green/blue, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2660.8502
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Indicator lamp, 2660.8502, Mentor
Signal lamp with SMD LED, lens: ø 5 mm, LED: RGB housing: black, connection: plug
Technical specifications
Connection | Steckanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot/grün/blau | |
Assembly | Snap-in | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |